PC7448MGH600KD
vs
PC7448MGH600ND
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
TELEDYNE E2V (UK) LTD
Part Package Code
BGA
BGA
Package Description
BGA, BGA360,19X19,50
BGA, BGA360,19X19,50
Pin Count
360
360
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
36
36
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
200 MHz
200 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CBGA-B360
S-CBGA-B360
Length
25 mm
25 mm
Low Power Mode
NO
NO
Number of Terminals
360
360
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
BGA
Package Equivalence Code
BGA360,19X19,50
BGA360,19X19,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
2.8 mm
Speed
600 MHz
600 MHz
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
25 mm
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Compare PC7448MGH600KD with alternatives
Compare PC7448MGH600ND with alternatives