PC7447VGU500NB vs PC755BVGU366LE feature comparison

PC7447VGU500NB Teledyne e2v

Buy Now Datasheet

PC755BVGU366LE Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD E2V TECHNOLOGIES PLC
Part Package Code BGA BGA
Package Description BGA, BGA, BGA360,19X19,50
Pin Count 360 360
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 1.8V OR 2.5V SUPPLY ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 36 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 167 MHz 100 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B360 S-CBGA-B360
Length 25 mm 21 mm
Low Power Mode YES YES
Number of Terminals 360 360
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C 40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.2 mm 3.2 mm
Speed 500 MHz 366 MHz
Supply Voltage-Max 1.15 V 2.1 V
Supply Voltage-Min 1.05 V 1.8 V
Supply Voltage-Nom 1.1 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 21 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Rohs Code No
Package Equivalence Code BGA360,19X19,50

Compare PC7447VGU500NB with alternatives

Compare PC755BVGU366LE with alternatives