PC7447MGU1050LB vs MC7447AHX1000NBR feature comparison

PC7447MGU1050LB Teledyne e2v

Buy Now Datasheet

MC7447AHX1000NBR Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 360 360
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.A.2 3A991
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 1.8V OR 2.5V SUPPLY ALSO REQUIRES 1.8V OR 2.5V SUPPLY
Address Bus Width 36 36
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 167 MHz 167 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B360 S-CBGA-B360
Length 25 mm 25 mm
Low Power Mode YES YES
Number of Terminals 360 360
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.2 mm 3.24 mm
Speed 1050 MHz 1000 MHz
Supply Voltage-Max 1.35 V 1.35 V
Supply Voltage-Min 1.25 V 1.25 V
Supply Voltage-Nom 1.3 V 1.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 245
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare PC7447MGU1050LB with alternatives

Compare MC7447AHX1000NBR with alternatives