PC7410VGS500LE vs PC7410VGSU500LE feature comparison

PC7410VGS500LE Teledyne e2v

Buy Now Datasheet

PC7410VGSU500LE Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer E2V TECHNOLOGIES PLC ATMEL CORP
Part Package Code BGA BGA
Package Description BGA, CGA360,19X19,50 BGA, BGA360,19X19,50
Pin Count 360 360
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 133 MHz 133 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B360 S-CBGA-B360
Length 25 mm 25 mm
Low Power Mode YES YES
Number of Terminals 360 360
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Equivalence Code CGA360,19X19,50 BGA360,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 4.2 mm
Speed 500 MHz 500 MHz
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare PC7410VGS500LE with alternatives

Compare PC7410VGSU500LE with alternatives