PC7400VGSU350LX vs MPC8541ECPXAPEX feature comparison

PC7400VGSU350LX Microchip Technology Inc

Buy Now Datasheet

MPC8541ECPXAPEX NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC NXP SEMICONDUCTORS
Package Description CI-CGA-360 BGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 100 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-CBGA-C360
Length 25 mm
Low Power Mode YES
Number of Terminals 360
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code CGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.2 mm
Speed 350 MHz
Supply Voltage-Max 1.9 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form C BEND
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC
Base Number Matches 2 2

Compare PC7400VGSU350LX with alternatives

Compare MPC8541ECPXAPEX with alternatives