PC723V vs SFH618A-3-SM feature comparison

PC723V Sharp Corp

Buy Now Datasheet

SFH618A-3-SM Isocom Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP ISOCOM COMPONENTS LTD
Package Description DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, TTL COMPATIBLE UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Dark Current-Max 100 nA 200 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) TIN
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8541.40.80.00

Compare PC723V with alternatives

Compare SFH618A-3-SM with alternatives