PC723V vs MCT276.200D feature comparison

PC723V Sharp Corp

Buy Now Datasheet

MCT276.200D Quality Technologies Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP QUALITY TECHNOLOGIES CORP
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, TTL COMPATIBLE UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 30%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare PC723V with alternatives

Compare MCT276.200D with alternatives