PC713V2 vs PC702V4 feature comparison

PC713V2 Sharp Corp

Buy Now Datasheet

PC702V4 Sharp Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, TTL COMPATIBLE UL RECOGNIZED, TTL COMPATIBLE
Coll-Emtr Bkdn Voltage-Min 35 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 130% 160%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare PC713V2 with alternatives

Compare PC702V4 with alternatives