PC703V4
vs
SFH600-3XSM
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SHARP CORP
|
ISOCOM COMPONENTS LTD
|
Package Description |
DIP-6
|
SURFACE MOUNT, PLASTIC PACKAGE-6
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
UL RECOGNIZED, TTL COMPATIBLE
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
160%
|
160%
|
Dark Current-Max |
100 nA
|
50 nA
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Isolation Voltage-Max |
5000 V
|
5300 V
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.80.00
|
Current Transfer Ratio-Min |
|
160%
|
Forward Voltage-Max |
|
1.6 V
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.15 W
|
Response Time-Max |
|
0.000008 s
|
Surface Mount |
|
YES
|
|
|
|
Compare PC703V4 with alternatives
Compare SFH600-3XSM with alternatives