PC4SD11NXPBF
vs
MOC3041VM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Transferred
Ihs Manufacturer
SHARP CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
LEAD FREE, PLASTIC, SMT, DIP-6/5
DIP-6
Reach Compliance Code
unknown
compliant
Additional Feature
UL RECOGNIZED
VDE APPROVED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.06 A
Input Trigger Current-Nom
7 mA
15 mA
Isolation Voltage-Max
5000 V
7500 V
JESD-609 Code
e6
e3
Number of Elements
1
1
On-State Current-Max
0.1 A
0.1 A
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
800 V
400 V
Terminal Finish
Tin/Bismuth (Sn/Bi)
Matte Tin (Sn)
Base Number Matches
1
3
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
6
Manufacturer Package Code
6LD, MDIP,OPTO,WHITE,.300 WIDE
ECCN Code
EAR99
HTS Code
8541.40.80.00
Input Trigger Current-Max
0.015 A
Mounting Feature
THROUGH HOLE MOUNT
On-State Voltage-Max
3 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
400 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
NO
Compare PC4SD11NXPBF with alternatives
Compare MOC3041VM with alternatives