PC4SD11NTZB vs PC3SD11NVZBF feature comparison

PC4SD11NTZB Sharp Corp

Buy Now Datasheet

PC3SD11NVZBF Sharp Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description PLASTIC, DIP-6/5 LEAD FREE, PLASTIC, DIP-6/5
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 7 mA 7 mA
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 800 V 600 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare PC4SD11NTZB with alternatives

Compare PC3SD11NVZBF with alternatives