PC48F4400P0VB0EA vs K8S1015EBC-SC1C0 feature comparison

PC48F4400P0VB0EA Micron Technology Inc

Buy Now Datasheet

K8S1015EBC-SC1C0 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description LEAD FREE, BGA-64 VFBGA, BGA64,10X14,20
Pin Count 64 64
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
kg CO2e/kg 12
Average Weight (mg) 132.1
CO2e (mg) 1585.2
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Access Time-Max 100 ns 100 ns
Additional Feature ASYNCHRONOUS READ MODE BOTTOM BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Alternate Memory Width 16
Boot Block BOTTOM/TOP BOTTOM
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling NO YES
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e1
Length 13 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 8, 510 4,511
Number of Terminals 64 64
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32MX16 32MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA VFBGA
Package Equivalence Code BGA64,8X8,40 BGA64,10X14,20
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Sector Size 16K,64K 16K,64K
Standby Current-Max 0.00042 A 0.00003 A
Supply Current-Max 0.031 mA 0.07 mA
Supply Voltage-Max (Vsup) 2 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Toggle Bit NO YES
Type NOR TYPE NOR TYPE
Width 10 mm
Base Number Matches 1 1
Pbfree Code Yes
Ready/Busy YES
Supply Voltage-Nom (Vsup) 1.8 V

Compare PC48F4400P0VB0EA with alternatives

Compare K8S1015EBC-SC1C0 with alternatives