PC452TJ0000F vs PC452Z feature comparison

PC452TJ0000F Sharp Corp

Buy Now Datasheet

PC452Z Sharp Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 MINI-FLAT, 4 PIN
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 350 V 300 V
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 1000% 1000%
Dark Current-Max 200 nA 200 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e2 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Copper (Sn/Cu) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare PC452TJ0000F with alternatives

Compare PC452Z with alternatives