PC451X1000.02%5PPMT
vs
PC4511000.02%5PPMB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Wirewound
Wirewound
Lead Diameter
0.6 mm
0.6 mm
Manufacturer Series
PC451
PC451
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
8.3 mm
8.3 mm
Package Length
7.9 mm
7.9 mm
Package Style
Radial
Radial
Package Width
2.9 mm
2.9 mm
Rated Power Dissipation (P)
0.3 W
0.3 W
Resistance
100 Ω
100 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
PC451
PC451
Size Code
3111
3111
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
5 ppm/°C
5 ppm/°C
Tolerance
0.02%
0.02%
Working Voltage
200 V
200 V
Base Number Matches
2
2
Compare PC451X1000.02%5PPMT with alternatives
Compare PC4511000.02%5PPMB with alternatives