PC451X.1000.02%5PPMB vs PC451.1000.02%5PPMT feature comparison

PC451X.1000.02%5PPMB RCD Components Inc

Buy Now Datasheet

PC451.1000.02%5PPMT RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Wirewound Wirewound
Lead Diameter 0.6 mm 0.6 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 8.3 mm 8.3 mm
Package Length 7.9 mm 7.9 mm
Package Style Radial Radial
Package Width 2.9 mm 2.9 mm
Rated Power Dissipation (P) 0.3 W 0.3 W
Resistance 0.1 Ω 0.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 3111 3111
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Tolerance 0.02% 0.02%
Working Voltage 200 V 200 V
Base Number Matches 2 2
Manufacturer Series PC451
Series PC451

Compare PC451X.1000.02%5PPMB with alternatives

Compare PC451.1000.02%5PPMT with alternatives