PC3SF11YWZBF
vs
PC3SF11YVZAF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
SHARP CORP
|
Package Description |
LEAD FREE, SMT, PLASTIC, DIP-6/5
|
LEAD FREE, PLASTIC, DIP-6/5
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Input Trigger Current-Nom |
7 mA
|
10 mA
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.1 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
600 V
|
600 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e2
|
Terminal Finish |
|
Tin/Copper (Sn/Cu)
|
|
|
|
Compare PC3SF11YWZBF with alternatives
Compare PC3SF11YVZAF with alternatives