PC3SD21NTZDF vs PC3ST11NFZBF feature comparison

PC3SD21NTZDF Sharp Corp

Buy Now Datasheet

PC3ST11NFZBF Sharp Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description LEAD FREE, PLASTIC, DIP-6/5 LEAD FREE, PLASTIC, DIP-4
Reach Compliance Code compliant unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 3 mA 7 mA
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e2
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 600 V 600 V
Terminal Finish Tin/Copper (Sn/Cu)
Base Number Matches 1 1

Compare PC3SD21NTZDF with alternatives

Compare PC3ST11NFZBF with alternatives