PC3Q67QY vs TLP291-4(TP) feature comparison

PC3Q67QY Sharp Corp

Buy Now Datasheet

TLP291-4(TP) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP TOSHIBA CORP
Package Description MINIFLAT-4 SOP-16
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e0
Number of Elements 4 4
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Pbfree Code No
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 50%
Forward Voltage-Max 1.4 V
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.05 A
Packing Method TAPE
Power Dissipation-Max 0.1 W
Surface Mount YES

Compare PC3Q67QY with alternatives

Compare TLP291-4(TP) with alternatives