PC357N1TJ00F
vs
EL357NA-VG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SHARP CORP
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description |
ROHS COMPLIANT, PLASTIC, MINI-FLAT-4
|
HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SMD, SOP-4
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Sharp Microelectronics
|
Everlight
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
80%
|
80%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e2
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.40.80.00
|
Current Transfer Ratio-Min |
|
80%
|
Forward Voltage-Max |
|
1.4 V
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
0.08 A
|
Power Dissipation-Max |
|
0.2 W
|
Response Time-Max |
|
0.000018 s
|
Surface Mount |
|
YES
|
|
|
|
Compare PC357N1TJ00F with alternatives
Compare EL357NA-VG with alternatives