PC30UD69V315A vs 6,9URD31EF0315 feature comparison

PC30UD69V315A Mersen Electrical Power

Buy Now Datasheet

6,9URD31EF0315 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Blow Characteristic ULTRA FAST FAST
Body Breadth 39 mm 50 mm
Body Height 46 mm 50 mm
Body Length or Diameter 110 mm 110 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 30
Joule Integral-Nom 12000 J 7500 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK
Rated Breaking Capacity 200000 A 200000 A
Rated Current 315 A 315 A
Rated Voltage(AC) 690 V 700 V
Reference Standard CCC; CE; CSA; EAC; IEC; UL CCC, CE, CSA, IEC, UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 1

Compare PC30UD69V315A with alternatives

Compare 6,9URD31EF0315 with alternatives