PC107
vs
V7
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
MSI ELECTRONICS INC
|
|
Package Description |
O-LALF-W2
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
SUPER Q
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Cap Tolerance |
20%
|
|
Diode Capacitance Ratio-Min |
4.5
|
|
Diode Capacitance-Nom |
6.8 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
|
JESD-30 Code |
O-LALF-W2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Power Dissipation-Max |
0.4 W
|
|
Qualification Status |
Not Qualified
|
|
Quality Factor-Min |
150
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
|
Reverse Current-Max |
5e-7 µA
|
|
Reverse Test Voltage |
30 V
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Variable Capacitance Diode Classification |
ABRUPT
|
|
Base Number Matches |
4
|
|
|
|
|
Compare PC107 with alternatives