PBYR3035PT vs MBR3035CT-BP-HF feature comparison

PBYR3035PT NXP Semiconductors

Buy Now Datasheet

MBR3035CT-BP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
Application POWER EFFICIENCY
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 35 V 35 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 4 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Forward Voltage-Max (VF) 0.84 V
JEDEC-95 Code TO-220AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 200 µA
Terminal Finish Matte Tin (Sn)

Compare PBYR3035PT with alternatives

Compare MBR3035CT-BP-HF with alternatives