PBYR1645
vs
MBR1545
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PHILIPS COMPONENTS
SURGE COMPONENTS INC
Package Description
R-PSFM-T2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.63 V
0.6 V
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
150 A
200 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
16 A
15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
45 V
Reverse Current-Max
200 µA
800 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
5
8
JEDEC-95 Code
TO-220AC
Operating Temperature-Min
-55 °C
Reverse Test Voltage
45 V
Compare PBYR1645 with alternatives