PBYR1635F vs 20CTQ045STRR feature comparison

PBYR1635F North American Philips Discrete Products Div

Buy Now Datasheet

20CTQ045STRR Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.63 V 0.57 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A 265 A
Number of Elements 1 2
Number of Phases 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 16 A 20 A
Rep Pk Reverse Voltage-Max 35 V 45 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 2
Part Package Code TO-263
Package Description SMD-220, D2PAK-3
Pin Count 3
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Diode Element Material SILICON
JESD-30 Code R-PSSO-G2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position SINGLE

Compare 20CTQ045STRR with alternatives