PBYR1635F
vs
MBR1650
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
SENSITRON SEMICONDUCTOR
Package Description
R-PSFM-T3
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
compliant
Application
POWER
GENERAL PURPOSE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSFM-T3
R-PSFM-T2
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Phases
1
1
Number of Terminals
3
2
Output Current-Max
16 A
16 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
3
2
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-220AC
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Case Connection
CATHODE
Configuration
SINGLE
JEDEC-95 Code
TO-220AC
Moisture Sensitivity Level
1
Number of Elements
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Compare PBYR1635F with alternatives
Compare MBR1650 with alternatives