PBYR15-45CTB
vs
USD1645ACT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MICROSEMI CORP
Package Description
R-PSSO-G2
R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
Additional Feature
SURGE CAPABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
1
Number of Terminals
2
3
Output Current-Max
15 A
16 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
YES
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-220AB
ECCN Code
EAR99
HTS Code
8541.10.00.80
JEDEC-95 Code
TO-220AB
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare PBYR15-45CTB with alternatives
Compare USD1645ACT with alternatives