PBYR1035F
vs
USD840
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.84 V
0.59 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
150 A
300 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
10 A
12 A
Rep Pk Reverse Voltage-Max
35 V
40 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
4
3
Part Package Code
TO-220AC
Package Description
SIMILAR TO TO-220AC, 2 PIN
Pin Count
3
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
GENERAL PURPOSE
Case Connection
CATHODE
Diode Element Material
SILICON
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reverse Current-Max
20000 µA
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare USD840 with alternatives