PBY321611T-800Y-N vs CZP2BPTTE101P feature comparison

PBY321611T-800Y-N YAGEO Corporation

Buy Now Datasheet

CZP2BPTTE101P KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP KOA SPEER ELECTRONICS INC
Package Description LEAD FREE, SMD, 2 PIN 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 1206 1206
Construction Chip Bead Multilayer Chip
DC Resistance-Max 0.025 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 80 OHM Ω 100 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 3 A 3 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Additional Feature NICKEL BARRIER TERMINATION
Insulation Resistance-Min 1000 MΩ
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare CZP2BPTTE101P with alternatives