PBSS5350X vs PBSS5350X,115 feature comparison

PBSS5350X Philips Semiconductors

Buy Now Datasheet

PBSS5350X,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 3 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 80 80
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1.6 W 1.6 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 3 2
Part Package Code SOT-89
Package Description PLASTIC, SC-62, TO-243, 3 PIN
Pin Count 3
Manufacturer Package Code SOT89
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 50 V
JEDEC-95 Code TO-243AA
JESD-30 Code R-PSSO-F3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish TIN
Terminal Form FLAT
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare PBSS5350X,115 with alternatives