PBSS5140V
vs
PBSS5140VT/R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Package Description |
SMALL OUTLINE, R-PDSO-F6
|
1.60 X 1.20 MM, 0.55 MM HEIGHT, ULTRA THIN, PLASTIC PACKAGE-6
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-02-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
160
|
160
|
JESD-30 Code |
R-PDSO-F6
|
R-PDSO-F6
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
150 MHz
|
150 MHz
|
Base Number Matches |
4
|
1
|
Pin Count |
|
6
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare PBSS5140V with alternatives
Compare PBSS5140VT/R with alternatives