PBSS4160V,115 vs PBSS4160V,115 feature comparison

PBSS4160V,115 NXP Semiconductors

Buy Now Datasheet

PBSS4160V,115 Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SOT SOT
Package Description PLASTIC PACKAGE-6 SMALL OUTLINE, R-PDSO-F6
Pin Count 6 6
Manufacturer Package Code SOT666 SOT666
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
JESD-30 Code R-PDSO-F6 R-PDSO-F6
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 220 MHz 220 MHz
Base Number Matches 1 1
Samacsys Manufacturer Nexperia