PBSS306NX,115 vs PBSS306NX feature comparison

PBSS306NX,115 NXP Semiconductors

Buy Now Datasheet

PBSS306NX NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOT-89 SOT-89
Package Description PLASTIC, SMD, SC-62, 3 PIN PLASTIC, SC-62, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT89
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 4.5 A 4.5 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2.1 W 2.1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 110 MHz 110 MHz
Turn-off Time-Max (toff) 530 ns 530 ns
Turn-on Time-Max (ton) 330 ns 330 ns
Base Number Matches 1 2
JEDEC-95 Code TO-243AA