PBO-5C-5
vs
PBO-5-S5-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
CUI INC
CUI INC
Package Description
PACKAGE-6
Module-6
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Additional Feature
Also has DC Supply 70-430 VDC
also operate with 100v to400vdc
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, IEC, UL
CE
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Efficiency (Main Output)
76%
74%
Input Voltage-Max
305 V
264 V
Input Voltage-Min
85 V
85 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-XSMA-T6
R-XSMA-T6
Length
26.4 mm
40 mm
Line Regulation-Max
1.5%
Load Regulation-Max
3%
1.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
1 A
1 A
Output Voltage-Max
5.25 V
5.1 V
Output Voltage-Min
4.75 V
4.9 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SMA
SMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.053025 Vrms
0.053025 Vrms
Seated Height-Max
15.73 mm
12.8 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
5 W
5 W
Trim/Adjustable Output
NO
NO
Width
11 mm
20 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Date Of Intro
2018-06-13
Terminal Pitch
2.54 mm
Compare PBO-5C-5 with alternatives
Compare PBO-5-S5-B with alternatives