PBL38611/2QN:T
vs
PBL38611/2QNS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ERICSSON POWER MODULES AB
ERICSSON POWER MODULES AB
Part Package Code
LCC
QLCC
Package Description
PLASTIC, MO-047AB, LCC-28
QCCJ, LDCC28,.5SQ
Pin Count
28
28
Reach Compliance Code
unknown
unknown
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.5062 mm
11.505 mm
Neg Supply Voltage-Nom
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Telecom IC Type
SLIC
SLIC
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.5062 mm
11.505 mm
Base Number Matches
2
1
Rohs Code
No
HTS Code
8542.39.00.01
Battery Feed
CONSTANT CURRENT
Battery Supply
-40 TO -58 V
Hybrid
2-4 CONVERSION
JESD-609 Code
e0
Noise-Max
12 dBrnC
PSRR-Min
28.5 dB
Package Equivalence Code
LDCC28,.5SQ
Terminal Finish
TIN LEAD
Compare PBL38611/2QN:T with alternatives
Compare PBL38611/2QNS with alternatives