PBL3717/2N vs UDQ2916B feature comparison

PBL3717/2N Ericsson

Buy Now Datasheet

UDQ2916B Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ERICSSON POWER MODULES AB ALLEGRO MICROSYSTEMS LLC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP24,.3
Pin Count 16 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type STEPPER MOTOR CONTROLLER STEPPER MOTOR CONTROLLER
JESD-30 Code R-PDIP-T16 R-PDIP-T24
JESD-609 Code e0 e0
Length 20.13 mm 31.875 mm
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.2 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.33 mm 5.33 mm
Supply Current-Max (Isup) 25 mA 50 mA
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare PBL3717/2N with alternatives

Compare UDQ2916B with alternatives