PBL307 vs GBU4M-M3/45 feature comparison

PBL307 Silitek Corp

Buy Now Datasheet

GBU4M-M3/45 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SILITEK CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Breakdown Voltage-Min 1000 V
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code R-PSFM-T4
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Reference Standard UL RECOGNIZED
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare GBU4M-M3/45 with alternatives