PBHV9110DA-AU_R1_000A1 vs PBHV9110DA_R1_00001 feature comparison

PBHV9110DA-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

PBHV9110DA_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Package Description SOT-23, 3 PIN SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Date Of Intro 2019-10-30 2019-10-30
Samacsys Manufacturer PANJIT
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 10 pF 10 pF
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1.25 W 1.25 W
Power Dissipation-Max (Abs) 1.25 W 1.25 W
Reference Standard AEC-Q101; IEC-61249; MIL-STD-750 IEC-61249; MIL-STD-750
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 1 1

Compare PBHV9110DA-AU_R1_000A1 with alternatives

Compare PBHV9110DA_R1_00001 with alternatives