PB305 vs DB300 feature comparison

PB305 International Semiconductor Inc

Buy Now Datasheet

DB300 Diotec Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC DIOTEC ELECTRONICS CORP
Package Description S-PUFM-W4 S-PUFM-W4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
JESD-30 Code S-PUFM-W4 S-PUFM-W4
Non-rep Pk Forward Current-Max 50 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 3 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 1 2
Rohs Code Yes
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Operating Temperature-Min -55 °C
Reference Standard UL RECOGNIZED
Reverse Current-Max 0.000005 µA
Technology AVALANCHE

Compare PB305 with alternatives

Compare DB300 with alternatives