PB22SFBB-1
vs
40-2030-138
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
NONE
|
|
Body Breadth |
0.36 inch
|
0.486 inch
|
Body Depth |
0.46 inch
|
0.4 inch
|
Body Length |
2.46 inch
|
5.62 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
CARD EDGE CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
100 mΩ
|
20 mΩ
|
Contact Style |
BELLOWED TYPE
|
HYBRID
|
Dielectric Withstanding Voltage |
500VDC V
|
500VAC V
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
1.668 N
|
2.224 N
|
Insulation Resistance |
100000000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED POLYESTER
|
POLYPHENYLENE SULFIDE
|
Mating Contact Pitch |
0.1 inch
|
|
Mixed Contacts |
NO
|
YES
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
80 °C
|
120 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
PCB Contact Row Spacing |
5.08 mm
|
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Signal) |
3 A
|
2 A
|
Terminal Length |
0.125 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
44
|
176
|
Withdrawl Force-Min |
.278 N
|
.278 N
|
Base Number Matches |
2
|
1
|
Contact Arrangement |
|
S152P24
|
Contact Finish Termination |
|
GOLD
|
Contact Gender |
|
FEMALE
|
Reference Standard |
|
UL
|
|
|
|
Compare PB22SFBB-1 with alternatives
Compare 40-2030-138 with alternatives