PB21-56R1-A2 vs C5D28DS29A1M396 feature comparison

PB21-56R1-A2 Japan Aviation Electronics Industry Limited

Buy Now Datasheet

C5D28DS29A1M396 Thomas & Betts

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD THOMAS & BETTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZATION KEY OPTIONAL FLUSH MOUNTING EARS
Body Breadth 0.394 inch 0.325 inch
Body Depth 0.63 inch 0.437 inch
Body Length 5.213 inch 3.675 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 12 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1000VAC V 600VDC V
Filter Feature NO NO
Insertion Force-Max 1.946 N 2.224 N
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
Mating Contact Pitch 0.156 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .125-.137
Mounting Option 2 FLUSH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 5.08 mm
Plating Thickness 12u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.61 inch 0.17 inch
Terminal Pitch 3.9624 mm 2.54 mm
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 56 56
Withdrawl Force-Min .278 N .556 N
Base Number Matches 1 1
Board Mounting Option HOLE .125-.137

Compare PB21-56R1-A2 with alternatives

Compare C5D28DS29A1M396 with alternatives