PB-5R0H474
vs
PB-5R0V474-R
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
, 5768
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Capacitance |
470000 µF
|
470000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Custom Capabilities |
Larger Bulk Package Available on Request
|
|
Height |
9 mm
|
|
Length |
14.5 mm
|
|
Manufacturer Series |
PB
|
PB
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
Radial
|
|
Packing Method |
BULK
|
BULK
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
5 V
|
5 V
|
Series |
P SERIES
|
|
Size Code |
5768
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
NOT SPECIFIED
|
Terminal Pitch |
11.8 mm
|
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
17.3 mm
|
|
Base Number Matches |
1
|
3
|
Samacsys Manufacturer |
|
Eaton
|
|
|
|
Compare PB-5R0H474 with alternatives
Compare PB-5R0V474-R with alternatives