PB-12632ZQ vs PB-12611ZQ feature comparison

PB-12632ZQ Electro Switch Corporation

Buy Now Datasheet

PB-12611ZQ Electro Switch Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ELECTRO SWITCH CORP ELECTRO SWITCH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.35 8536.50.90.35
Actuator Angle
Actuator Length 0.217 inch 0.217 inch
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 6.604 mm 6.604 mm
Body Height 16.2306 mm 16.2306 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Length 0.344 inch 0.344 inch
Bushing Type 1/4-40 1/4-40
Center Contact Material COIN SILVER COIN SILVER
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Current(DC)-Max 6 A 6 A
Contact (DC) Max Rating R Load 6A@28VDC 6A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1400VAC V 1400VAC V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
End Contact Material COIN SILVER COIN SILVER
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Mounting Feature PANEL MOUNT PANEL MOUNT
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Terminal Length 0.156 inch 0.156 inch
Terminal Material BRASS BRASS
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1

Compare PB-12632ZQ with alternatives

Compare PB-12611ZQ with alternatives