PAT4556C20DBBB-LF
vs
PAT4556C20DBBT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
THIN FILM TECHNOLOGY CORP
|
THIN FILM TECHNOLOGY CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Attenuation-Nom |
20 dB
|
20 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
26.99 dBm
|
26.99 dBm
|
Operating Frequency-Max |
10000 MHz
|
10000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Terminal Finish |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare PAT4556C20DBBB-LF with alternatives
Compare PAT4556C20DBBT with alternatives