PAT1632C10DBB
vs
PAT1220C5DBB
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
THIN FILM TECHNOLOGY CORP
|
SUSUMU CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Attenuation-Nom |
10 dB
|
5 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
20.97 dBm
|
20 dBm
|
Operating Frequency-Max |
3000 MHz
|
10000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
VSWR-Max |
1.2
|
1.3
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare PAT1632C10DBB with alternatives
Compare PAT1220C5DBB with alternatives