PAT1632-C-16DB-B
vs
PAT1632C10DBBLF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
THIN FILM TECHNOLOGY CORP
|
THIN FILM TECHNOLOGY CORP
|
Reach Compliance Code |
unknown
|
compliant
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
LOW NOISE
|
Attenuation-Nom |
|
10 dB
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
20.97 dBm
|
Operating Frequency-Max |
|
3000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
NOT SPECIFIED
|
VSWR-Max |
|
1.3
|
|
|
|
Compare PAT1632-C-16DB-B with alternatives
Compare PAT1632C10DBBLF with alternatives