PAT1220C6DBT
vs
PAT1632-C-0DB-T
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TUNDRA SEMICONDUCTOR CORP
|
THIN FILM TECHNOLOGY CORP
|
Package Description |
SURFACE MOUNT PACKAGE-3
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Attenuation-Nom |
6 dB
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
20 dBm
|
20.97 dBm
|
Operating Frequency-Max |
10000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
VSWR-Max |
1.3
|
1.3
|
Base Number Matches |
4
|
2
|
|
|
|
Compare PAT1632-C-0DB-T with alternatives