PAT1220C6DBT vs PAT1220C5DBBLF feature comparison

PAT1220C6DBT Tundra Semiconductor Corp

Buy Now Datasheet

PAT1220C5DBBLF Thin Film Technology Corp (TFT)

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TUNDRA SEMICONDUCTOR CORP THIN FILM TECHNOLOGY CORP
Package Description SURFACE MOUNT PACKAGE-3
Reach Compliance Code unknown compliant
Additional Feature LOW NOISE LOW NOISE
Attenuation-Nom 6 dB 5 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 20 dBm 20 dBm
Operating Frequency-Max 10000 MHz 10000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.3 1.3
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN OVER NICKEL

Compare PAT1220C5DBBLF with alternatives