PAT1220C5DBT vs PAT1632C16DBB feature comparison

PAT1220C5DBT Susumu Co Ltd

Buy Now Datasheet

PAT1632C16DBB Thin Film Technology Corp (TFT)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SUSUMU CO LTD THIN FILM TECHNOLOGY CORP
Reach Compliance Code compliant compliant
Additional Feature LOW NOISE LOW NOISE
Attenuation-Nom 5 dB 16 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 20 dBm 20.97 dBm
JESD-609 Code e3
Operating Frequency-Max 10000 MHz 3000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
Terminal Finish MATTE TIN
VSWR-Max 1.3 1.2
Base Number Matches 4 2

Compare PAT1220C5DBT with alternatives

Compare PAT1632C16DBB with alternatives