PAT1220C1DBT vs PAT1220-C-10DB-T feature comparison

PAT1220C1DBT Thin Film Technology Corp (TFT)

Buy Now Datasheet

PAT1220-C-10DB-T Thin Film Technology Corp (TFT)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer THIN FILM TECHNOLOGY CORP THIN FILM TECHNOLOGY CORP
Reach Compliance Code compliant unknown
Additional Feature LOW NOISE LOW NOISE
Attenuation-Nom 1 dB 10 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 20 dBm 20 dBm
Operating Frequency-Max 10000 MHz 10000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.3 1.3
Base Number Matches 6 6

Compare PAT1220C1DBT with alternatives

Compare PAT1220-C-10DB-T with alternatives