PAT1220C10DBT vs PAT1220C2DBBLF feature comparison

PAT1220C10DBT Integrated Device Technology Inc

Buy Now Datasheet

PAT1220C2DBBLF Thin Film Technology Corp (TFT)

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC THIN FILM TECHNOLOGY CORP
Reach Compliance Code compliant compliant
Additional Feature LOW NOISE LOW NOISE
Attenuation-Nom 10 dB 2 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 20 dBm 20 dBm
JESD-609 Code e0 e3
Operating Frequency-Max 10000 MHz 10000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
VSWR-Max 1.3 1.3
Base Number Matches 4 1

Compare PAT1220C10DBT with alternatives

Compare PAT1220C2DBBLF with alternatives